Showing
of 1,441
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
158,520
In Stock
1 : $0.14000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xxxx46
M20-9990546
CONN HEADER VERT 5POS 2.54MM
Harwin Inc.
119,821
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-8770342x
M20-8770342R
CONN HEADER SMD 3POS 2.54MM
Harwin Inc.
45,322
In Stock
1 : $0.91000
Cut Tape (CT)
450 : $0.56540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.228" (5.80mm)--0.100" (2.54mm)SquareGold-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20 Series SMTRA xx pos
M20-8890645R
CONN HEADER SMD R/A 6POS 2.54MM
Harwin Inc.
22,901
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.77084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.236" (6.00mm)--0.098" (2.50mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0246
M20-9770246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
173,265
In Stock
1 : $0.15000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.122" (3.10mm)0.452" (11.48mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0346
M20-9770346
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
39,391
In Stock
1 : $0.17000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.122" (3.10mm)0.452" (11.48mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0245 RA
M20-9960245
CONN HEADER R/A 2POS 2.54MM
Harwin Inc.
13,746
In Stock
1 : $0.17000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)-0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0246 RA
M20-9960246
CONN HEADER R/A 2POS 2.54MM
Harwin Inc.
11,956
In Stock
1 : $0.17000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)-0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0245
M20-9730245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
11,888
In Stock
1 : $0.18000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.122" (3.10mm)0.496" (12.60mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0346 RA
M20-9750346
CONN HEADER R/A 3POS 2.54MM
Harwin Inc.
3,430
In Stock
1 : $0.18000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.228" (5.80mm)0.118" (3.00mm)-0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0345
M20-9990345
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
207,355
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0346
M20-9990346
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
52,321
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0245
M20-9990245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
10,336
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0446
M20-9990446
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
15,122
In Stock
1 : $0.21000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0246 Dual
M20-9760246
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
14,252
In Stock
1 : $0.21000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.122" (3.10mm)0.452" (11.48mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0446
M20-9770446
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
1,470
In Stock
1 : $0.22000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.122" (3.10mm)0.452" (11.48mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0345
M20-9730345
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
15,497
In Stock
1 : $0.23000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.122" (3.10mm)0.496" (12.60mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0446 RA
M20-9750446
CONN HEADER R/A 4POS 2.54MM
Harwin Inc.
25,056
In Stock
1 : $0.25000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.228" (5.80mm)0.118" (3.00mm)-0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0445
M20-9990445
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
24,088
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0345 RA
M20-9960345
CONN HEADER R/A 3POS 2.54MM
Harwin Inc.
12,557
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)-0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-877xx42x
M20-8770242
CONN HEADER SMD 2POS 2.54MM
Harwin Inc.
3,086
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.228" (5.80mm)--0.100" (2.54mm)SquareGold-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0245 Dual
M20-9980245
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
22,474
In Stock
1 : $0.28000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xxxx46
M20-9770546
CONN HEADER VERT 5POS 2.54MM
Harwin Inc.
1,497
In Stock
1 : $0.28000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.122" (3.10mm)0.452" (11.48mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0346 Dual
M20-9760346
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
4,908
In Stock
1 : $0.29000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.228" (5.80mm)0.122" (3.10mm)0.452" (11.48mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xx0346 Dual
M20-9980346
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
38,282
In Stock
1 : $0.30000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
of 1,441

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.