Headers, Male Pins

Results: 4,425
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Positions
101214161820222426283032
Number of Positions Loaded
9111315171923252933394349All
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)-
Insulation Height
0.300" (7.62mm)0.370" (9.40mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Features
Board Lock, Keying SlotBoard Lock, Keying Slot, Pick and PlaceBoard Lock, Keying Slot, Pick and Place, Strain ReliefBoard Lock, Keying Slot, Strain ReliefKeying SlotKeying Slot, Pick and PlaceKeying Slot, Pick and Place, Strain ReliefKeying Slot, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
4,425Results
Applied FiltersRemove All

Showing
of 4,425
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
EHT-113-01-x-D-RA
EHT-113-01-F-D-RA
CONN HEADER R/A 26POS 2MM
Samtec Inc.
23,439
In Stock
1 : $8.85000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.120" (3.05mm)
-
0.300" (7.62mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-105-01-S-D
EHT-105-01-S-D
CONN HEADER VERT 10POS 2MM
Samtec Inc.
1,918
In Stock
2,760
Factory
1 : $11.50000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-108-01-x-D
EHT-108-01-S-D
CONN HEADER VERT 16POS 2MM
Samtec Inc.
702
In Stock
198
Factory
1 : $12.04000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-110-01-S-D
EHT-110-01-S-D
CONN HEADER VERT 20POS 2MM
Samtec Inc.
226
In Stock
5,904
Factory
1 : $12.73000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-117-01-x-D
EHT-117-01-S-D
CONN HEADER VERT 34POS 2MM
Samtec Inc.
1,505
In Stock
127
Factory
1 : $18.77000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-125-01-S-D
EHT-125-01-S-D
CONN HEADER VERT 50POS 2MM
Samtec Inc.
2,362
In Stock
52
Factory
1 : $24.33000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-108-01-x-D
EHT-108-01-F-D
CONN HEADER VERT 16POS 2MM
Samtec Inc.
1,334
In Stock
2,700
Factory
1 : $6.71000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-105-01-x-D-RA
EHT-105-01-F-D-RA
CONN HEADER R/A 10POS 2MM
Samtec Inc.
415
In Stock
1 : $6.74000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.120" (3.05mm)
-
0.300" (7.62mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-110-01-x-D
EHT-110-01-F-D
CONN HEADER VERT 20POS 2MM
Samtec Inc.
1,474
In Stock
1,280
Factory
1 : $7.10000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-108-01-x-D
EHT-108-01-L-D
CONN HEADER VERT 16POS 2MM
Samtec Inc.
439
In Stock
540
Factory
1 : $7.93000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-112-01-x-D-RA
EHT-112-01-F-D-RA
CONN HEADER R/A 24POS 2MM
Samtec Inc.
470
In Stock
1 : $8.15000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.120" (3.05mm)
-
0.300" (7.62mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-110-01-x-D
EHT-110-01-L-D
CONN HEADER VERT 20POS 2MM
Samtec Inc.
608
In Stock
480
Factory
1 : $8.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-113-01-x-D
EHT-113-01-F-D
CONN HEADER VERT 26POS 2MM
Samtec Inc.
113
In Stock
91
Factory
1 : $8.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-115-01-x-D
EHT-115-01-F-D
CONN HEADER VERT 30POS 2MM
Samtec Inc.
343
In Stock
864
Factory
1 : $9.27000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
30
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-117-01-F-D
EHT-117-01-F-D
CONN HEADER VERT 34POS 2MM
Samtec Inc.
109
In Stock
1 : $10.52000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-106-01-x-D
EHT-106-01-S-D
CONN HEADER VERT 12POS 2MM
Samtec Inc.
217
In Stock
1 : $11.11000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-108-01-x-D-SM
EHT-108-01-S-D-SM-K-TR
CONN HEADER SMD 16POS 2MM
Samtec Inc.
475
In Stock
1 : $11.82000
Cut Tape (CT)
150 : $9.13447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-120-01-F-D
EHT-120-01-F-D
CONN HEADER VERT 40POS 2MM
Samtec Inc.
370
In Stock
1,520
Factory
1 : $11.82000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-108-01-x-D-SM
EHT-108-01-S-D-SM-P-TR
CONN HEADER SMD 16POS 2MM
Samtec Inc.
450
In Stock
150
Factory
1 : $12.00000
Cut Tape (CT)
150 : $9.27180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-108-01-x-D-RA
EHT-108-01-S-D-RA
CONN HEADER R/A 16POS 2MM
Samtec Inc.
154
In Stock
2,016
Factory
1 : $13.24000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.120" (3.05mm)
-
0.300" (7.62mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-112-01-x-D
EHT-112-01-S-D
CONN HEADER VERT 24POS 2MM
Samtec Inc.
159
In Stock
336
Factory
1 : $13.89000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-110-01-S-D-RA
EHT-110-01-S-D-RA
CONN HEADER R/A 20POS 2MM
Samtec Inc.
505
In Stock
743
Factory
1 : $14.00000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.120" (3.05mm)
-
0.300" (7.62mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-120-01-x-D-SM-LC-01
EHT-120-01-L-D
CONN EJECTOR HDR 40POS 2MM
Samtec Inc.
119
In Stock
620
Factory
1 : $14.00000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-105-01-x-D-SM
EHT-105-01-S-D-SM
CONN HEADER SMD 10POS 2MM
Samtec Inc.
639
In Stock
368
Factory
1 : $14.29000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHT-106-01-x-D-SM
EHT-106-01-S-D-SM
CONN HEADER SMD 12POS 2MM
Samtec Inc.
637
In Stock
1 : $14.44000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 4,425

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.