Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
6,970
In Stock
1 : $3.90000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Header
Male Pin
0.295" (7.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.150" (3.81mm)
-
0.472" (12.00mm)
Rectangular
Tin
-
-
Copper Alloy
-
Board Lock
-30°C ~ 105°C
-
-
Black
14.5A
300VAC
1-2474029-6
D3950 HDR 6POS 1ROW X KEY LC
TE Connectivity AMP Connectors
496
In Stock
1 : $7.94000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Header
Male Blade
0.295" (7.50mm)
6
1
-
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.150" (3.81mm)
-
0.472" (12.00mm)
Rectangular
Gold
8.00µin (0.203µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-30°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC
DYNAMIC 3230 HDR H 3P ASSY Y-KEY
DYNAMIC 3230 HDR H 3P ASSY Y-KEY
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
700 : $5.68993
Tube
-
Tube
Active
Header
Male Pin
0.200" (5.08mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.152" (3.86mm)
-
-
Rectangular
Gold
15.0µin (0.38µm)
-
-
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
15A
600V
DYNAMIC 3230 HDR H 6P ASSY XY-KE
DYNAMIC 3230 HDR H 6P ASSY XY-KE
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
380 : $14.07571
Tube
-
Tube
Active
Plug
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.152" (3.86mm)
-
0.727" (18.47mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
15A
600V
DYNAMIC 3230 HDR H 6P ASSY XX-KE
DYNAMIC 3230 HDR H 6P ASSY XX-KE
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
380 : $14.66537
Tube
-
Tube
Active
Plug
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.152" (3.86mm)
-
0.727" (18.47mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
15A
600V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.