Showing
of 307
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
860-10-xxx-10-001101
860-10-050-10-001101
CONN HEADER VERT 50POS 1MM
Preci-Dip
526
In Stock
1 : $8.31000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-002-10-001101
860-10-002-10-001101
CONN HEADER VERT 2POS 1MM
Preci-Dip
1,944
In Stock
1 : $0.61000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-003-10-001101
860-10-003-10-001101
CONN HEADER VERT 3POS 1MM
Preci-Dip
1,296
In Stock
1 : $0.83000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-xxx-10-001101
860-10-010-10-001101
CONN HEADER VERT 10POS 1MM
Preci-Dip
1,320
In Stock
1 : $2.07000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
59
In Stock
1 : $11.02000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)Gold-Polyamide (PA46), Nylon 4/6----Black--
860-10-002-40-001101
860-10-002-40-001101
CONN HEADER SMD R/A 2POS 1MM
Preci-Dip
650
In Stock
1 : $0.79000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.086" (2.20mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-xxx-10-001101
860-10-005-10-001101
CONN HEADER VERT 5POS 1MM
Preci-Dip
512
In Stock
1 : $1.34000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-004-40-001101
860-10-004-40-001101
CONN HEADER SMD R/A 4POS 1MM
Preci-Dip
276
In Stock
1 : $1.40000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.086" (2.20mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-xxx-40-001101
860-10-008-40-001101
CONN HEADER SMD R/A 8POS 1MM
Preci-Dip
122
In Stock
1 : $2.61000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)81-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.086" (2.20mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
49
In Stock
1 : $15.20000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
67
In Stock
1 : $15.43000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
60
In Stock
1 : $15.66000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
97
In Stock
1 : $16.06000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
50
In Stock
1 : $16.09000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
75
In Stock
1 : $16.12000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)131-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
49
In Stock
1 : $16.47000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.092" (2.34mm)0.265" (6.73mm)0.098" (2.50mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
50
In Stock
1 : $19.03000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)201-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.095" (2.41mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
860-80-002-10-001101
860-80-002-10-001101
CONN HEADER VERT 2POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
6,000 : $0.23622
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-80-003-10-001101
860-80-003-10-001101
CONN HEADER VERT 3POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
6,120 : $0.27562
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-80-002-40-001101
860-80-002-40-001101
CONN HEADER SMD R/A 2POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
1,910 : $0.31286
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.086" (2.20mm)--0.087" (2.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-80-xxx-10-001101
860-80-005-10-001101
CONN HEADER VERT 5POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
3,800 : $0.44506
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-80-003-40-001101
860-80-003-40-001101
CONN HEADER SMD R/A 3POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
1,270 : $0.46945
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.086" (2.20mm)--0.087" (2.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-80-004-10-001101
860-80-004-10-001101
CONN HEADER VERT 4POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
2,000 : $0.47268
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-004-10-001101
860-10-004-10-001101
CONN HEADER VERT 4POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.59085
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-003-40-001101
860-10-003-40-001101
CONN HEADER SMD R/A 3POS 1MM
Preci-Dip
0
In Stock
Check Lead Time
1,090 : $0.59242
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.086" (2.20mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
Showing
of 307

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.