Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,256 In Stock | 1 : $1.18000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
328 In Stock | 1 : $1.75000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,666 In Stock | 1 : $1.99000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
1,343 In Stock | 1 : $2.11000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
753 In Stock | 1 : $1.57000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
1,177 In Stock | 1 : $2.26000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
768 In Stock | 1 : $2.55000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
1,180 In Stock | 1 : $2.62000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
1,593 In Stock | 1 : $2.78000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,092 In Stock | 1 : $5.01000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
377 In Stock | 1 : $5.03000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
1,385 In Stock | 1 : $9.55000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,934 In Stock | 1 : $1.30000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
2,494 In Stock | 1 : $1.96000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
546 In Stock | 1 : $2.61000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
871 In Stock | 1 : $2.96000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,999 In Stock | 1 : $3.02000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,530 In Stock | 1 : $3.38000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
746 In Stock | 1 : $4.20000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
0 In Stock 20,250 Factory Check Lead Time | 1 : $1.08000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
17 In Stock | 1 : $5.43000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
0 In Stock Check Lead Time | 1 : $1.88000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
6 In Stock | 1 : $2.18000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 14 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
0 In Stock Check Lead Time | 1 : $3.06000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
0 In Stock Check Lead Time | 1 : $3.50000 Bulk | - | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V |