Showing
1 - 25
of 1,199
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFML-115-02-x-D-A
TFML-115-02-SM-D-A
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
3,588
In Stock
1 : $10.27000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TFML-125-02-x-D-LC
TFML-125-02-S-D-LC
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
457
In Stock
1 : $15.95000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFML-105-02-x-D
TFML-105-01-L-D
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
2,299
In Stock
1 : $3.23000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-110-02-x-D-A
TFML-110-02-S-D-A-K-TR
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
1,353
In Stock
1 : $8.34000
Cut Tape (CT)
450 : $5.62016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TFML-110-02-L-D-A
TFML-110-02-L-D-A
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
2,720
In Stock
1 : $6.84000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TFML-110-02-S-D-A
TFML-110-02-S-D-A
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
1,093
In Stock
1 : $8.44000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TFML-110-01-S-D-RA
TFML-110-01-S-D-RA
CONN HEADER R/A 20POS 1.27MM
Samtec Inc.
359
In Stock
1 : $8.44000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-110-02-x-D-LC
TFML-110-02-S-D-LC
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
953
In Stock
1 : $8.46000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFML-130-02-S-D-A-K-TR
TFML-130-02-S-D-A-K-TR
CONN HEADER SMD 60POS 1.27MM
Samtec Inc.
420
In Stock
1 : $14.18000
Cut Tape (CT)
350 : $9.98789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TFML-120-02-S-D
TFML-120-02-S-D
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
346
In Stock
1 : $13.09000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-105-02-x-D
TFML-105-02-L-D-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
1,803
In Stock
1 : $3.84000
Cut Tape (CT)
450 : $2.60984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TFML-105-02-x-D
TFML-105-02-L-D
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
968
In Stock
1 : $3.56000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-105-01-S-D
TFML-105-01-S-D
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
1,569
In Stock
1 : $3.99000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-105-02-x-D-RA
TFML-105-01-S-D-RA
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
613
In Stock
1 : $4.39000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-107-02-x-D-A
TFML-107-02-L-D-A
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
120
In Stock
1 : $4.97000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TFML-110-02-S-D-P-TR
TFML-110-02-S-D-P-TR
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
3,150
In Stock
1 : $8.57000
Cut Tape (CT)
400 : $6.14938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TFML-115-02-x-D-LC
TFML-115-02-L-D-LC
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
489
In Stock
1 : $8.71000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFML-115-01-S-D
TFML-115-01-S-D
CONN HEADER VERT 30POS 1.27MM
Samtec Inc.
1,009
In Stock
1 : $9.32000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-115-02-S-D
TFML-115-02-S-D
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
1,143
In Stock
1 : $10.27000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-115-02-S-D-LC
TFML-115-02-S-D-LC
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
400
In Stock
1 : $10.64000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFML-120-02-L-D-A
TFML-120-02-L-D-A
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
229
In Stock
1 : $11.08000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TFML-120-02-x-D-LC
TFML-120-02-S-D-LC
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
256
In Stock
1 : $13.44000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFML-125-01-S-D-RA
TFML-125-01-S-D-RA
CONN HEADER R/A 50POS 1.27MM
Samtec Inc.
297
In Stock
1 : $16.35000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-125-02-S-D
TFML-125-02-S-D
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
142
In Stock
1 : $16.35000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TFML-125-02-x-D-A
TFML-125-02-S-D-A
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
109
In Stock
1 : $16.35000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 1,199

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.