Headers, Male Pins

Results: 4,993
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tube
Number of Positions
7911131517192123252729
Shrouding
Shrouded - 4 WallUnshrouded
Insulation Height
0.064" (1.63mm)0.098" (2.50mm)0.137" (3.47mm)0.154" (3.90mm)0.168" (4.27mm)0.177" (4.50mm)0.188" (4.78mm)0.227" (5.77mm)0.267" (6.78mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)
Contact Finish - Post
GoldTin
Features
-Board GuideBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Pick and PlaceEnd ShroudsEnd Shrouds, Pick and PlacePick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
4,993Results
Applied FiltersRemove All

Showing
of 4,993
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BKT-1xx-03-xx-V-A-S
BKT-135-03-L-V-S-A
CONN HEADER SMD 35POS 1MM
Samtec Inc.
172
In Stock
1 : $11.48000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)3520.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.188" (4.78mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-03-xx-V-A
BKT-151-03-L-V-A
CONN HEADER SMD 51POS 1MM
Samtec Inc.
73
In Stock
1 : $8.98000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)5120.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-03-xx-V-A
BKT-125-03-L-V-A
CONN HEADER SMD 25POS 1MM
Samtec Inc.
57
In Stock
1 : $8.12000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2520.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V-A
BKT-121-01-L-V-A
CONN HEADER SMD 21POS 1MM
Samtec Inc.
41
In Stock
1 : $7.01000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2120.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V-A-S
BKT-121-01-F-V-S-A-P
CONN HEADER SMD 21POS 1MM
Samtec Inc.
33
In Stock
1 : $7.71000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2120.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.154" (3.90mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V
BKT-133-01-L-V
CONN HEADER SMD 33POS 1MM
Samtec Inc.
36
In Stock
1 : $8.27000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)3320.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-02-xx-V-S
BKT-121-02-L-V-S
CONN HEADER SMD 21POS 1MM
Samtec Inc.
35
In Stock
1 : $8.27000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2120.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.168" (4.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V-S
BKT-141-01-L-V-S-P
CONN HEADER SMD 41POS 1MM
Samtec Inc.
25
In Stock
1 : $11.50000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)4120.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.154" (3.90mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-04-xx-V-A-S
BKT-137-04-L-V-S-A
CONN HEADER SMD 37POS 1MM
Samtec Inc.
27
In Stock
1 : $11.78000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)3720.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.227" (5.77mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-02-xx-V-S
BKT-151-02-L-V-S
CONN HEADER SMD 51POS 1MM
Samtec Inc.
20
In Stock
1 : $12.02000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)5120.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.168" (4.27mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V-A-S
BKT-149-01-L-V-S-A-P
CONN HEADER SMD 49POS 1MM
Samtec Inc.
21
In Stock
1 : $12.62000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)4920.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.154" (3.90mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-03-xx-V-A-S
BKT-151-03-L-V-S-A
CONN HEADER SMD 51POS 1MM
Samtec Inc.
20
In Stock
1 : $12.89000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)5120.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.188" (4.78mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V-S
BKT-169-01-L-V-S-P
CONN HEADER SMD 69POS 1MM
Samtec Inc.
15
In Stock
1 : $14.40000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)6920.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.154" (3.90mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-01-xx-V-A-S
BKT-169-01-L-V-S-A
CONN HEADER SMD 69POS 1MM
Samtec Inc.
15
In Stock
1 : $14.49000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)6920.100" (2.54mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.065" (1.65mm)--0.154" (3.90mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-03-xx-V
BKT-135-03-L-V
CONN HEADER SMD 35POS 1MM
Samtec Inc.
20
In Stock
1 : $9.29000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)3520.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
BKT-107-01-FM-V-TR
CONN HEADER SMD 7POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,125 : $1.22715
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
BKT-107-01-F-V-TR
CONN HEADER SMD 7POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,125 : $1.22715
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-02-xx-V
BKT-107-02-F-V-TR
CONN HEADER SMD 7POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,050 : $1.25745
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-01-xx-V
BKT-109-01-F-V-TR
CONN HEADER SMD 9POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,125 : $1.46955
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
BKT-107-01-L-V-TR
CONN HEADER SMD 7POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,125 : $1.50844
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-02-xx-V
BKT-107-02-L-V-TR
CONN HEADER SMD 7POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,050 : $1.55237
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-01-xx-V
BKT-109-01-L-V-TR
CONN HEADER SMD 9POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,125 : $1.83062
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-113-01-xx-V
BKT-113-01-F-V-TR
CONN HEADER SMD 13POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
1,075 : $1.90385
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)1320.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
BKT-107-01-F-V
CONN HEADER SMD 7POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
135 : $1.95133
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-03-xx-V
BKT-107-03-L-V-TR
CONN HEADER SMD 7POS 1MM
Samtec Inc.
0
In Stock
Check Lead Time
950 : $1.96243
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
Showing
of 4,993

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.