Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,869 In Stock | 1 : $0.83000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
9,127 In Stock | 1 : $1.33000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
1,839 In Stock | 1 : $1.98000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
280 In Stock | 1 : $2.60000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
3,335 In Stock | 1 : $1.23000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
856 In Stock | 1 : $1.35000 Cut Tape (CT) 300 : $0.89877 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
340 In Stock | 1 : $1.88000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12A | 600VAC/DC | |||
6,232 In Stock | 1 : $1.92000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
1,373 In Stock | 1 : $3.24000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
115 In Stock | 1 : $3.65000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
119 In Stock | 1 : $3.74000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
301 In Stock | 1 : $4.07000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
714 In Stock | 1 : $4.63000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
1,129 In Stock | 1 : $4.70000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
477 In Stock | 1 : $5.33000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
686 In Stock | 1 : $7.32000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
165 In Stock | 1 : $1.76000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
1,160 In Stock | 1 : $2.94000 Cut Tape (CT) 300 : $1.96527 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12A | 600VAC/DC | |||
7,462 In Stock | 1 : $3.52000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12A | 600VAC/DC | |||
828 In Stock | 1 : $3.75000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
374 In Stock | 1 : $4.48000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
5,516 In Stock | 1 : $4.60000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | 12.5A per Contact | 600VAC/DC | |||
103 In Stock | 1 : $4.73000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 22 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
112 In Stock | 1 : $6.64000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
8,945 In Stock | 1 : $0.95000 Cut Tape (CT) 300 : $0.63547 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC |