Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,049 In Stock | 1 : $1.96000 Cut Tape (CT) 1,100 : $1.09050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
31,492 In Stock | 1 : $2.62000 Cut Tape (CT) 1,100 : $1.45288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 30 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
25,917 In Stock | 1 : $2.65000 Cut Tape (CT) 1,100 : $1.47440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 30 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
6,860 In Stock | 1 : $3.09000 Cut Tape (CT) 1,100 : $1.79153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 40 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
19,303 In Stock | 1 : $1.79000 Cut Tape (CT) 1,100 : $0.99551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
6,522 In Stock | 1 : $3.16000 Cut Tape (CT) 1,100 : $1.83209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 40 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
5,211 In Stock | 1 : $3.39000 Cut Tape (CT) 1,100 : $1.96633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 50 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
4,085 In Stock | 1 : $3.64000 Cut Tape (CT) 1,100 : $2.11397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 50 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - |