Headers, Male Pins

Results: 5
Number of Positions
23456
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2074790002
2074790002
CONN HEADER VERT 2POS 3.96MM
Molex
8,231
In Stock
1 : $0.34000
Tray
Tray
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
0.693" (17.60mm)
-
Square
Tin
-
Tin
Brass Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
350V
2074790003
2074790003
CONN HEADER VERT 3POS 3.96MM
Molex
4,940
In Stock
1 : $0.61000
Tray
Tray
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
0.693" (17.60mm)
-
Square
Tin
-
Tin
Brass Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
350V
2074790005
2074790005
CONN HEADER VERT 5POS 3.96MM
Molex
4,331
In Stock
1 : $0.31000
Tray
Tray
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
0.693" (17.60mm)
-
Square
Tin
-
Tin
Brass Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
350V
2074790006
2074790006
CONN HEADER VERT 6POS 3.96MM
Molex
3,677
In Stock
1 : $0.44000
Tray
Tray
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
0.693" (17.60mm)
-
Square
Tin
-
Tin
Brass Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
350V
2074790004
2074790004
CONN HEADER VERT 4POS 3.96MM
Molex
5,633
In Stock
1 : $0.67000
Tray
Tray
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
0.693" (17.60mm)
-
Square
Tin
-
Tin
Brass Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
350V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.