Showing
of 467
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF3xx-4P-2H(xx)
DF3EA-4P-2H(21)
CONN HEADER SMD R/A 4POS 2MM
Hirose Electric Co Ltd
24,804
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.34996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3-2P-2DSA(01)
DF3-2P-2DSA(01)
CONN HEADER VERT 2POS 2MM
Hirose Electric Co Ltd
29,094
In Stock
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3A-2P-2DSA
DF3A-2P-2DSA
CONN HEADER VERT 2POS 2MM
Hirose Electric Co Ltd
12,019
In Stock
1 : $0.16000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black3A-
4,294
In Stock
1 : $0.16000
Bulk
Bulk
Last Time BuyHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0White3A-
DF3A-2P-2DS
DF3A-2P-2DS
CONN HEADER R/A 2POS 2MM
Hirose Electric Co Ltd
3,223
In Stock
1 : $0.18000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3A-3P-2DSA
DF3A-3P-2DSA
CONN HEADER VERT 3POS 2MM
Hirose Electric Co Ltd
92,759
In Stock
1 : $0.20000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3A-4P-2DSA
DF3A-4P-2DSA
CONN HEADER VERT 4POS 2MM
Hirose Electric Co Ltd
21,497
In Stock
1 : $0.24000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3A-4P-2DS
DF3A-4P-2DS
CONN HEADER R/A 4POS 2MM
Hirose Electric Co Ltd
15,860
In Stock
1 : $0.25000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3A-5P-2DSA
DF3A-5P-2DSA
CONN HEADER VERT 5POS 2MM
Hirose Electric Co Ltd
6,584
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3xx-2P-2H(xx)
DF3EA-2P-2H(21)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
40,324
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.29997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3A-6P-2DSA
DF3A-6P-2DSA
CONN HEADER VERT 6POS 2MM
Hirose Electric Co Ltd
18,135
In Stock
1 : $0.30000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
13,347
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.30830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3A-5P-2DS
DF3A-5P-2DS
CONN HEADER R/A 5POS 2MM
Hirose Electric Co Ltd
31,438
In Stock
1 : $0.31000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3x-2P-2H(xx)
DF3E-2P-2H(21)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
3,600
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.31664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin-TinBrassPolyamide (PA), NylonBoard Guide, Solder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3A-6P-2DS
DF3A-6P-2DS
CONN HEADER R/A 6POS 2MM
Hirose Electric Co Ltd
43,055
In Stock
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
6,194
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3xx-3P-2H(2x)
DF3EA-3P-2H(21)
CONN HEADER SMD R/A 3POS 2MM
Hirose Electric Co Ltd
3,980
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
2,225
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.232" (5.90mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3xx-2P-2H(xx)
DF3EA-2P-2H(51)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
26,729
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.34996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3A-7P-2DSA
DF3A-7P-2DSA
CONN HEADER VERT 7POS 2MM
Hirose Electric Co Ltd
4,131
In Stock
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
28,109
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.36663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3A-8P-2DSA
DF3A-8P-2DSA
CONN HEADER VERT 8POS 2MM
Hirose Electric Co Ltd
12,160
In Stock
1 : $0.39000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
7,267
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.39996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.232" (5.90mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF3-2P-2DS(01)
DF3-2P-2DS(01)
CONN HEADER R/A 2POS 2MM
Hirose Electric Co Ltd
18,086
In Stock
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3A-10P-2DSA
DF3A-10P-2DSA
CONN HEADER VERT 10POS 2MM
Hirose Electric Co Ltd
2,167
In Stock
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)101-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
Showing
of 467

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.