Headers, Male Pins

Results: 17
Number of Positions
810121416182022242628303234
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B08B-PNDZS-1(T)(LF)(SN)
B08B-PNDZS-1
CONN HEADER VERT 8POS 2MM
JST Sales America Inc.
2,052
In Stock
1 : $0.50000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B12B-PNDZS-1(T)(LF)(SN)
B12B-PNDZS-1
CONN HEADER VERT 12POS 2MM
JST Sales America Inc.
17,470
In Stock
1 : $0.59000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
b14b-pndzs-1(t)(lf)(sn)
B14B-PNDZS-1
CONN HEADER VERT 14POS 2MM
JST Sales America Inc.
5,181
In Stock
1 : $0.64000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B16B-PNDZS-1(T)(LF)(SN)
B16B-PNDZS-1
CONN HEADER VERT 16POS 2MM
JST Sales America Inc.
3,726
In Stock
1 : $0.70000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1620.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B10B-PNDZS-1(T)(LF)(SN)
B10B-PNDZS-1
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
6,729
In Stock
1 : $0.50000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
b24b-pndzs-1(t)(lf)(sn)
B24B-PNDZS-1
CONN HEADER VERT 24POS 2MM
JST Sales America Inc.
3,628
In Stock
1 : $0.97000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
b26b-pndzs-1(t)(lf)(sn)
B26B-PNDZS-1
CONN HEADER VERT 26POS 2MM
JST Sales America Inc.
256
In Stock
1 : $1.05000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2620.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B40B-PNDZS-1(T)(LF)(SN)
B40B-PNDZS-1
CONN HEADER VERT 40POS 2MM
JST Sales America Inc.
7,677
In Stock
1 : $1.58000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4020.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B28B-PNDZS-1(T)(LF)(SN)
B28B-PNDZS-1
CONN HEADER VERT 28POS 2MM
JST Sales America Inc.
341
In Stock
1 : $1.10000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
b20b-pndzs-1(t)(lf)(sn)
B20B-PNDZS-1
CONN HEADER VERT 20POS 2MM
JST Sales America Inc.
697
In Stock
1 : $0.78000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B18B-PNDZS-1(T)(LF)(SN)
B18B-PNDZS-1
CONN HEADER VERT 18POS 2MM
JST Sales America Inc.
500
In Stock
1 : $0.78000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B22B-PNDZS-1(T)(LF)(SN)
B22B-PNDZS-1
CONN HEADER VERT 22POS 2MM
JST Sales America Inc.
166
In Stock
1 : $0.96000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
b30b-pndzs-1(t)(lf)(sn)
B30B-PNDZS-1
CONN HEADER VERT 30POS 2MM
JST Sales America Inc.
78
In Stock
1 : $1.13000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3020.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B34B-PNDZS-1(T)(LF)(SN)
B34B-PNDZS-1
CONN HEADER VERT 34POS 2MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $1.37000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3420.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B32B-PNDZS-1(T)(LF)(SN)
B32B-PNDZS-1
CONN HEADER VERT 32POS 2MM
JST Sales America Inc.
0
In Stock
Check Lead Time
192 : $0.99182
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B36B-PNDZS-1(T)(LF)(SN)
B36B-PNDZS-1
CONN HEADER VERT 36POS 2MM
JST Sales America Inc.
0
In Stock
Active
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3620.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
B38B-PNDZS-1(T)(LF)(SN)
B38B-PNDZS-1
CONN HEADER VERT 38POS 2MM
JST Sales America Inc.
0
In Stock
Active
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.126" (3.20mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Ivory3A250V
Showing
of 17

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.