Headers, Male Pins

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1SH-A-02-TR-SMT
1SH-A-02-TR-SMT
WIRE TO BOARD CRIMP HOUSING SECU
Adam Tech
4,088
In Stock
1 : $0.40000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-04-TS-SMT
1SH-A-04-TS-SMT
CONN HEADER SMD 4POS 1MM
Adam Tech
2,054
In Stock
1 : $0.52000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-10-TR-SMT
1SH-A-10-TR-SMT
CONN HEADER SMD R/A 10POS 1MM
Adam Tech
418
In Stock
1 : $1.09000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-04-TR-SMT
1SH-A-04-TR-SMT
CONN HEADER SMD R/A 4POS 1MM
Adam Tech
349
In Stock
1 : $0.58000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-06-TR-SMT
1SH-A-06-TR-SMT
CONN HEADER SMD R/A 6POS 1MM
Adam Tech
674
In Stock
1 : $0.63000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-06-TS-SMT
1SH-A-06-TS-SMT
CONN HEADER SMD 6POS 1MM
Adam Tech
445
In Stock
1 : $0.66000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-03-TR-SMT
1SH-A-03-TR-SMT
CONN HEADER SMD R/A 3POS 1MM
Adam Tech
190
In Stock
1 : $0.47000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-02-TS-SMT
1SH-A-02-TS-SMT
CONN HEADER SMD 2POS 1MM
Adam Tech
582
In Stock
1 : $0.48000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-03-TS-SMT
1SH-A-03-TS-SMT
CONN HEADER SMD 3POS 1MM
Adam Tech
1,000
In Stock
1 : $0.55000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-05-TS-SMT
1SH-A-05-TS-SMT
CONN HEADER SMD 5POS 1MM
Adam Tech
989
In Stock
1 : $0.64000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-08-TS-SMT
1SH-A-08-TS-SMT
CONN HEADER SMD 8POS 1MM
Adam Tech
101
In Stock
1 : $0.91000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-10-TS-SMT
1SH-A-10-TS-SMT
CONN HEADER SMD 10POS 1MM
Adam Tech
482
In Stock
1 : $0.48000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-07-TR-SMT
1SH-A-07-TR-SMT
CONN HEADER SMD R/A 7POS 1MM
Adam Tech
475
In Stock
1 : $0.83000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-08-TR-SMT
1SH-A-08-TR-SMT
CONN HEADER SMD R/A 8POS 1MM
Adam Tech
187
In Stock
1 : $0.91000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-09-TS-SMT
1SH-A-09-TS-SMT
CONN HEADER SMD 9POS 1MM
Adam Tech
469
In Stock
1 : $0.99000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-09-TR-SMT
1SH-A-09-TR-SMT
CONN HEADER SMD R/A 9POS 1MM
Adam Tech
246
In Stock
1 : $0.99000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-07-TS-SMT
1SH-A-07-TS-SMT
CONN HEADER SMD 7POS 1MM
Adam Tech
16
In Stock
1 : $0.70000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
1SH-A-05-TR-SMT
1SH-A-05-TR-SMT
CONN HEADER SMD R/A 5POS 1MM
Adam Tech
19
In Stock
1 : $0.68000
Tube
-
Tube
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Brass
Thermoplastic, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
Showing
of 18

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.