Headers, Male Pins

Results: 50
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Number of Positions
23456789101112131415
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BeigeBlack
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
50Results
Applied FiltersRemove All

Showing
of 50
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0874380343
0874380343
CONN HEADER SMD R/A 3POS 1.5MM
Molex
152,709
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.34380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0874380543
0874380543
CONN HEADER SMD R/A 5POS 1.5MM
Molex
10,300
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.40852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0874380443
0874380443
CONN HEADER SMD R/A 4POS 1.5MM
Molex
55,551
In Stock
248,000
Factory
1 : $0.78000
Cut Tape (CT)
1,000 : $0.40429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
Pico-SPOX 87438 Series
0874380843
CONN HEADER SMD R/A 8POS 1.5MM
Molex
48,977
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.49951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
66,123
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.29280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
Pico-SPOX 87438 Series
0874380643
CONN HEADER SMD R/A 6POS 1.5MM
Molex
82,102
In Stock
24,000
Factory
1 : $0.79000
Cut Tape (CT)
1,000 : $0.43648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
874380743
0874380743
CONN HEADER SMD R/A 7POS 1.5MM
Molex
67,222
In Stock
54,000
Factory
1 : $0.85000
Cut Tape (CT)
1,000 : $0.46670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
Pico-SPOX 87438 Series
0874381043
CONN HEADER SMD R/A 10POS 1.5MM
Molex
52,373
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.57174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
87438-0943
0874380943
CONN HEADER SMD R/A 9POS 1.5MM
Molex
14,183
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.61408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
Pico-SPOX 87438 Series
0874381243
CONN HEADER SMD R/A 12POS 1.5MM
Molex
12,416
In Stock
88,000
Factory
1 : $1.26000
Cut Tape (CT)
1,000 : $0.69310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
Pico-SPOX 87438 Series
0874381143
CONN HEADER SMD R/A 11POS 1.5MM
Molex
15,329
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.66208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
87438-1443
0874381443
CONN HEADER SMD R/A 14POS 1.5MM
Molex
11,440
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.77568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
87438-1543
0874381543
CONN HEADER SMD R/A 15POS 1.5MM
Molex
12,366
In Stock
1 : $1.42000
Cut Tape (CT)
1,000 : $0.78295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.059" (1.50mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
CONN HEADER SMD R/A 2POS 1.5MM
0874380263
CONN HEADER SMD R/A 2POS 1.5MM
Molex
0
In Stock
Check Lead Time
8,000 : $0.27584
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Black-250V
CONN HEADER SMD R/A 3POS 1.5MM
0874380363
CONN HEADER SMD R/A 3POS 1.5MM
Molex
0
In Stock
Check Lead Time
8,000 : $0.43053
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
CONN HEADER SMD R/A 8POS 1.5MM
0874380863
CONN HEADER SMD R/A 8POS 1.5MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.47468
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.059" (1.50mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Black-250V
CONN HEADER SMD R/A 6POS 1.5MM
0874380663
CONN HEADER SMD R/A 6POS 1.5MM
Molex
0
In Stock
Check Lead Time
8,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Black-250V
87438-1343
0874381343
CONN HEADER SMD R/A 13POS 1.5MM
Molex
0
In Stock
Check Lead Time
4,000 : $0.65126
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.059" (1.50mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
CONN HEADER SMD R/A 10POS 1.5MM
0874381063
CONN HEADER SMD R/A 10POS 1.5MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.73250
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.059" (1.50mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Black-250V
87438-0233
0874380233
CONN HEADER SMD R/A 2POS 1.5MM
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin-Lead100.0µin (2.54µm)-Brass AlloyPolyamide (PA46), Nylon 4/6, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
CONN HEADER SMD R/A 3POS 1.5MM
0874380333
CONN HEADER SMD R/A 3POS 1.5MM
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin-Lead100.0µin (2.54µm)-Brass AlloyPolyamide (PA46), Nylon 4/6, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
CONN HEADER SMD R/A 4POS 1.5MM
0874380433
CONN HEADER SMD R/A 4POS 1.5MM
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin-Lead100.0µin (2.54µm)-Brass AlloyPolyamide (PA46), Nylon 4/6, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
CONN HEADER SMD R/A 5POS 1.5MM
0874380533
CONN HEADER SMD R/A 5POS 1.5MM
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin-Lead100.0µin (2.54µm)-Brass AlloyPolyamide (PA46), Nylon 4/6, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
CONN HEADER SMD R/A 6POS 1.5MM
0874380633
CONN HEADER SMD R/A 6POS 1.5MM
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin-Lead100.0µin (2.54µm)-Brass AlloyPolyamide (PA46), Nylon 4/6, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
87438-0733
0874380733
CONN HEADER SMD R/A 7POS 1.5MM
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin-Lead100.0µin (2.54µm)-Brass AlloyPolyamide (PA46), Nylon 4/6, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
Showing
of 50

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.