Headers, Male Pins

Results: 228
Pitch - Mating
0.156" (3.96mm)-
Number of Positions
2345678910111213
Number of Rows
1-
Number of Positions Loaded
23456789101112141516
Style
-Board to Board or Cable
Shrouding
-Unshrouded
Termination
-Solder
Contact Length - Mating
0.352" (8.94mm)0.382" (9.70mm)0.450" (11.43mm)0.486" (12.34mm)0.500" (12.70mm)0.520" (13.21mm)0.531" (13.50mm)0.590" (14.99mm)0.640" (16.26mm)0.673" (17.09mm)0.719" (18.26mm)0.765" (19.43mm)
Contact Length - Post
0.072" (1.83mm)0.087" (2.20mm)0.110" (2.79mm)0.119" (3.02mm)0.120" (3.05mm)0.122" (3.10mm)0.125" (3.18mm)0.139" (3.53mm)0.140" (3.56mm)0.150" (3.81mm)0.153" (3.89mm)0.172" (4.37mm)0.177" (4.50mm)0.180" (4.57mm)
Overall Contact Length
0.630" (16.00mm)0.690" (17.53mm)0.750" (19.05mm)0.820" (20.83mm)0.890" (22.61mm)0.940" (23.88mm)1.000" (25.40mm)1.030" (26.16mm)1.100" (27.94mm)1.130" (28.70mm)1.150" (29.21mm)1.180" (29.97mm)1.200" (30.48mm)1.250" (31.75mm)
Insulation Height
0.125" (3.18mm)0.128" (3.25mm)-
Contact Shape
-CircularSquare
Contact Finish - Mating
-GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)60.0µin (1.52µm)-
Contact Finish - Post
-Tin
Contact Material
-Brass
Insulation Material
-Polyester, Glass Filled
Operating Temperature
-40°C ~ 80°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
228Results
Applied FiltersRemove All

Showing
of 228
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK41661 Series Tin xx Positions
0026481241
CONN HEADER VERT 24POS 3.96MM
Molex
3,610
In Stock
1 : $3.16000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0026481240
0026481240
CONN HEADER VERT 24POS 3.96MM
Molex
1,570
In Stock
1 : $2.29000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold xx Positions
0026482241
CONN HEADER VERT 24POS 3.96MM
Molex
616
In Stock
1 : $9.03000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026584102
CONN HEADER VERT 10POS 3.96MM
Molex
3,600
In Stock
1 : $1.05000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.890" (22.61mm)0.182" (4.62mm)1.200" (30.48mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold xx Positions
0026482240
CONN HEADER VERT 24POS 3.96MM
Molex
954
In Stock
1 : $8.51000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin 2 Positions
0026481020
CONN HEADER VERT 2POS 3.96MM
Molex
7,453
In Stock
Value Added Item
1 : $0.41000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin 2 Positions
0026481021
CONN HEADER VERT 2POS 3.96MM
Molex
5,345
In Stock
Value Added Item
1 : $0.53000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin 3 Positions
0026481030
CONN HEADER VERT 3POS 3.96MM
Molex
3,062
In Stock
Value Added Item
1 : $0.54000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK 41661 Series 4 Position Tin
0026481040
CONN HEADER VERT 4POS 3.96MM
Molex
1,313
In Stock
Value Added Item
1 : $0.72000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin 3 Positions
0026481031
CONN HEADER VERT 3POS 3.96MM
Molex
2,124
In Stock
Value Added Item
1 : $0.80000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK 41661 Series 4 Position Tin
0026481041
CONN HEADER VERT 4POS 3.96MM
Molex
2,509
In Stock
Value Added Item
1 : $0.97000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026481051
CONN HEADER VERT 5POS 3.96MM
Molex
1,537
In Stock
Value Added Item
1 : $1.21000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold 2 Positions
0026482021
CONN HEADER VERT 2POS 3.96MM
Molex
3,126
In Stock
Value Added Item
1 : $1.40000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026481061
CONN HEADER VERT 6POS 3.96MM
Molex
457
In Stock
Value Added Item
1 : $1.45000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026481090
CONN HEADER VERT 9POS 3.96MM
Molex
1,000
In Stock
Value Added Item
1 : $1.46000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026481100
CONN HEADER VERT 10POS 3.96MM
Molex
249
In Stock
Value Added Item
1 : $1.51000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026481081
CONN HEADER VERT 8POS 3.96MM
Molex
910
In Stock
Value Added Item
1 : $1.80000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold 3 Positions
0026482031
CONN HEADER VERT 3POS 3.96MM
Molex
6,110
In Stock
Value Added Item
1 : $2.10000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026481101
CONN HEADER VERT 10POS 3.96MM
Molex
1,083
In Stock
Value Added Item
1 : $2.26000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold 4 Positions
0026482041
CONN HEADER VERT 4POS 3.96MM
Molex
4,696
In Stock
Value Added Item
1 : $2.59000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Tin xx Positions
0026481121
CONN HEADER VERT 12POS 3.96MM
Molex
868
In Stock
Value Added Item
1 : $2.71000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareTin60.0µin (1.52µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold xx Positions
0026482051
CONN HEADER VERT 5POS 3.96MM
Molex
1,315
In Stock
Value Added Item
1 : $3.24000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold xx Positions
0026482061
CONN HEADER VERT 6POS 3.96MM
Molex
1,240
In Stock
Value Added Item
1 : $3.89000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold xx Positions
0026482060
CONN HEADER VERT 6POS 3.96MM
Molex
580
In Stock
Value Added Item
1 : $4.44000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.172" (4.37mm)0.890" (22.61mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
KK41661 Series Gold xx Positions
0026482071
CONN HEADER VERT 7POS 3.96MM
Molex
1,161
In Stock
Value Added Item
1 : $4.54000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.128" (3.25mm)SquareGold20.0µin (0.51µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
Showing
of 228

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.