Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : $1.73000 Tray | - | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 13 | 4 | 0.087" (2.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | - | Square | Tin | 39.4µin (1.00µm) | - | - | Polybutylene Terephthalate (PBT) | - | -35°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
100 In Stock | 1 : $3.38000 Tray | - | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 13 | 4 | 0.087" (2.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | - | Square | Tin | 39.4µin (1.00µm) | - | - | Polybutylene Terephthalate (PBT) | - | -35°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
100 In Stock | 1 : $4.10000 Tray | - | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 24 | 5 | 0.087" (2.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | - | Square | Tin | 39.4µin (1.00µm) | - | - | Polybutylene Terephthalate (PBT) | - | -35°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
80 In Stock | 1 : $2.41000 Bulk | - | Bulk | Active | Header | Male Pin | 0.087" (2.20mm) | 24 | 5 | 0.087" (2.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | - | Square | Tin | 39.4µin (1.00µm) | - | - | Polybutylene Terephthalate (PBT) | - | -35°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 100 : $2.66850 Bag | - | Bag | Active | Header | Male Pin | 0.087" (2.20mm) | 13 | 4 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.102" (2.60mm) | - | 0.346" (8.80mm) | Rectangular | - | - | - | Copper Alloy | Polyamide (PA), Nylon | - | -35°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 100 : $3.21370 Bag | - | Bag | Active | Header | Male Pin | 0.087" (2.20mm) | 24 | 5 | 0.087" (2.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | - | Square | Gold | 8.00µin (0.203µm) | - | - | Polybutylene Terephthalate (PBT) | - | -35°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V |