Headers, Male Pins

Results: 5
Packaging
BoxBulkTray
Number of Rows
34
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole, Right Angle
Fastening Type
Latch LockPush-Pull
Contact Length - Post
0.114" (2.90mm)0.142" (3.60mm)-
Insulation Height
0.941" (23.90mm)1.102" (27.99mm)1.102" (28.00mm)
Contact Shape
-CircularCircular, RectangularSquare
Contact Finish Thickness - Mating
3.94µin (0.100µm)39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Insulation Material
Polybutylene Terephthalate (PBT), Glass FilledPolyester
Features
-Board GuideBoard Guide, Board Lock, Mounting Flange
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 HBUL94 V-0
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
14VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0477450100
0477450100
CONN HEADER BRD EDGE 28POS
Molex
4,187
In Stock
1 : $10.26000
Box
Box
Active
Header
Male Pin
-
28
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
1.102" (27.99mm)
-
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
UL94 HB
Black
-
-
0477450500
0477450500
CMC 28W R/A HEADER CODING GREY
Molex
106
In Stock
1 : $12.04000
Bulk
Bulk
Active
Header
Male Pin
-
28
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
0.114" (2.90mm)
-
1.102" (28.00mm)
Circular, Rectangular
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 HB
Black
-
14VDC
0477450400
0477450400
CMC 28W R/A HEADER CODING BLACK
Molex
12
In Stock
4,320
Factory
1 : $14.56000
Bulk
Bulk
Active
Header
Male Pin
-
28
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
-
-
0.941" (23.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyester
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
14VDC
0477450300
0477450300
CMC 28W R/A HEADER CODING BROWN
Molex
0
In Stock
Check Lead Time
1 : $19.89000
Bulk
Bulk
Active
Header
Male Pin
-
28
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.114" (2.90mm)
-
1.102" (27.99mm)
Circular
Tin
-
-
Brass
Polyester
-
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
14VDC
0477450200
0477450200
CMC 28W R/A HEADER CODING GREY
Molex
0
In Stock
Check Lead Time
360 : $10.28236
Tray
Tray
Active
Header
Male Pin
-
28
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
0.142" (3.60mm)
-
-
-
Tin
3.94µin (0.100µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-40°C ~ 105°C
-
UL94 HB
Black
-
14VDC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.