Headers, Male Pins

Results: 9
Product Status
ActiveObsolete
Number of Positions
2345678910
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10-32-1031
0010321031
CONN HEADER VERT 3POS 5.08MM
Molex
5,581
In Stock
1 : $0.88000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0010321021
0010321021
CONN HEADER VERT 2POS 5.08MM
Molex
33,527
In Stock
1 : $0.57000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0010321041
0010321041
CONN HEADER VERT 4POS 5.08MM
Molex
60,869
In Stock
1 : $0.76000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0010321051
0010321051
CONN HEADER VERT 5POS 5.08MM
Molex
11,995
In Stock
1 : $1.17000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
SPOX 5281
0010321061
CONN HEADER VERT 6POS 5.08MM
Molex
2,834
In Stock
1 : $1.96000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
SPOX 5281
0010321071
CONN HEADER VERT 7POS 5.08MM
Molex
6,377
In Stock
1 : $1.62000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
SPOX 5281
0010321091
CONN HEADER VERT 9POS 5.08MM
Molex
1,096
In Stock
1 : $2.46000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
SPOX 5281
0010321101
CONN HEADER VERT 10POS 5.08MM
Molex
0
In Stock
2,000 : $0.85575
Bulk
Bulk
Obsolete
Header
Male Pin
0.200" (5.08mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
SPOX 5281
0010321081
CONN HEADER VERT 8POS 5.08MM
Molex
0
In Stock
2,000 : $1.01868
Bulk
Bulk
Obsolete
Header
Male Pin
0.200" (5.08mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.508" (12.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.