Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
993 In Stock | 1 : $5.88000 Tube | - | Tube | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 2 | 0.300" (7.62mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.134" (3.40mm) | - | 0.727" (18.47mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
435 In Stock | 1 : $7.14000 Tube | - | Tube | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 2 | 0.300" (7.62mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.134" (3.40mm) | - | 0.727" (18.47mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
1,077 In Stock | 1 : $9.71000 Tube | - | Tube | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 2 | 0.300" (7.62mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.134" (3.40mm) | - | 0.727" (18.47mm) | Rectangular | Gold or PdNi +Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
227 In Stock | 1 : $9.71000 Tube | - | Tube | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 2 | 0.300" (7.62mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.134" (3.40mm) | - | 0.727" (18.47mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
0 In Stock Check Lead Time | 2,400 : $6.00548 Tube | - | Tube | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 2 | 0.300" (7.62mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.727" (18.47mm) | Rectangular | Gold | - | Tin | Copper Alloy | Thermoplastic, Polyester | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 15A | - |