Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,233 In Stock | 1 : $0.85000 Cut Tape (CT) 600 : $0.54225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
723 In Stock | 1 : $1.06000 Cut Tape (CT) 600 : $0.67252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
4,351 In Stock | 1 : $1.08000 Cut Tape (CT) 600 : $0.68433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
533 In Stock | 1 : $1.09000 Cut Tape (CT) 600 : $0.69612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
5,116 In Stock | 1 : $1.17000 Cut Tape (CT) 600 : $0.78250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
737 In Stock | 1 : $1.43000 Cut Tape (CT) 600 : $0.91227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
535 In Stock | 1 : $1.38000 Cut Tape (CT) 600 : $1.09393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
333 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.42075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC/DC | |||
467 In Stock | 1 : $2.06000 Cut Tape (CT) 600 : $1.63550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.339" (8.61mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC/DC | |||
130 In Stock | 1 : $0.97000 Cut Tape (CT) 600 : $0.70727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,600 : $0.55076 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,600 : $0.65477 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,600 : $0.66527 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,600 : $0.67553 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 5,400 : $0.69274 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,400 : $0.72372 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,400 : $0.76995 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,400 : $0.79982 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
3 In Stock | 1 : $0.84000 Cut Tape (CT) 2,400 : $0.74899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,800 : $0.89106 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,800 : $0.94916 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,800 : $0.94916 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,800 : $1.00212 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,800 : $1.05741 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,800 : $1.10995 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC |