Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER SMD R/A 20POS 1MM
2035672007
CONN HEADER SMD R/A 20POS 1MM
Molex
0
In Stock
Check Lead Time
4,800 : $2.79879
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD R/A 30POS 1MM
2035673007
CONN HEADER SMD R/A 30POS 1MM
Molex
0
In Stock
Check Lead Time
3,200 : $3.61778
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD R/A 40POS 1MM
2035674007
CONN HEADER SMD R/A 40POS 1MM
Molex
0
In Stock
Check Lead Time
2,400 : $7.31958
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD R/A 50POS 1MM
2035675007
CONN HEADER SMD R/A 50POS 1MM
Molex
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyHeaderMale Pin0.039" (1.00mm)5020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.