Headers, Male Pins

Results: 48
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
810121416182022242628303234
Fastening Type
-Latch Holder
Insulation Height
0.332" (8.43mm)0.352" (8.95mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)
Contact Finish - Post
-GoldTin
Features
Pick and Place, Solder RetentionSolder Retention
Current Rating (Amps)
1.5A per Contact2AVaries by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5054480871
5054481871
CONN HEADER SMD R/A 18POS 1.25MM
Molex
13,990
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $1.33564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)182-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054481071
CONN HEADER SMD R/A 10POS 1.25MM
Molex
6,178
In Stock
1 : $2.01000
Cut Tape (CT)
500 : $1.58298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)102-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054481271
5054481271
CONN HEADER SMD R/A 12POS 1.25MM
Molex
3,294
In Stock
1 : $2.13000
Cut Tape (CT)
500 : $1.67990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)122-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054480871
CONN HEADER SMD R/A 8POS 1.25MM
Molex
7,441
In Stock
1 : $2.16000
Cut Tape (CT)
500 : $1.70504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)82-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054481471
5054481471
CONN HEADER SMD R/A 14POS 1.25MM
Molex
2,067
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.77756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)142-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054480891
1.25MM PCB HDR R/A 0.10UM GOLD 8
Molex
1,128
In Stock
1 : $2.43000
Cut Tape (CT)
500 : $1.91650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)82-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054481091
1.25MM PCB HDR R/A 0.10UM GOLD 1
Molex
1,867
In Stock
1 : $2.58000
Cut Tape (CT)
500 : $1.87142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)102-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054482071
5054482071
CONN HEADER SMD R/A 20POS 1.25MM
Molex
1,585
In Stock
1 : $2.58000
Cut Tape (CT)
500 : $2.02608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054481291
1.25MM PCB HDR R/A 0.10UM GOLD 1
Molex
6,976
In Stock
1 : $2.72000
Cut Tape (CT)
500 : $1.97712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)122-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054481691
1.25MM PCB HDR R/A 0.10UM GOLD 1
Molex
1,986
In Stock
1 : $3.08000
Cut Tape (CT)
500 : $2.41688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)162-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054482091
1.25MM PCB HDR R/A 0.10UM GOLD 2
Molex
4,677
In Stock
1 : $3.40000
Cut Tape (CT)
500 : $1.84012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054482671
CONN HEADER SMD R/A 26POS 1.25MM
Molex
3,483
In Stock
1 : $3.84000
Cut Tape (CT)
500 : $3.00688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)262-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054481271
5054484071
CONN HEADER SMD R/A 40POS 1.25MM
Molex
2,437
In Stock
1 : $4.45000
Cut Tape (CT)
500 : $3.49222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)402-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054483291
5054482491
1.25WB DL RA ASSY 24CKT BK G010
Molex
9,481
In Stock
1 : $1.87000
Cut Tape (CT)
500 : $1.31400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)242-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054481891
1.25MM PCB HDR R/A 0.10UM GOLD 1
Molex
434
In Stock
1 : $3.24000
Cut Tape (CT)
500 : $2.54042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)182-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054482291
1.25MM PCB HDR R/A 0.10UM GOLD 2
Molex
1,991
In Stock
1 : $3.63000
Cut Tape (CT)
500 : $2.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)222-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054481491
1.25MM PCB HDR R/A 0.10UM GOLD 1
Molex
3,467
In Stock
1 : $2.66000
Cut Tape (CT)
500 : $1.80422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)142-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054483691
5054483691
1.25WB DL RA ASSY 36CKT BK G010
Molex
1,500
In Stock
1 : $5.35000
Cut Tape (CT)
500 : $4.19428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)362-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054483071
5054483071
CONN HEADER SMD R/A 30POS 1.25MM
Molex
1,437
In Stock
1 : $4.26000
Cut Tape (CT)
500 : $3.34040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)302-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5054480871
5054484271
CONN HEADER SMD R/A 42POS 1.25MM
Molex
6
In Stock
1 : $5.56000
Cut Tape (CT)
500 : $4.35884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)422-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
CONN HEADER SMD R/A 16POS 1.25MM
5054481671
CONN HEADER SMD R/A 16POS 1.25MM
Molex
0
In Stock
Check Lead Time
4,000 : $1.32746
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)162-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
1.25WB DL RA ASSY 8CKT BK G038
5054480831
1.25WB DL RA ASSY 8CKT BK G038
Molex
0
In Stock
Check Lead Time
3,000 : $1.42049
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)82-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0Black1.5A per Contact50VAC/DC
1.25WB DL RA ASSY 10CKT BK G076
5054481051
1.25WB DL RA ASSY 10CKT BK G076
Molex
0
In Stock
Check Lead Time
3,000 : $1.59584
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)102-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold30.0µin (0.76µm)-BrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
1.25WB DL RA ASSY 12CKT BK G038
5054481231
1.25WB DL RA ASSY 12CKT BK G038
Molex
0
In Stock
Check Lead Time
3,000 : $1.61343
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)122-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0Black1.5A per Contact50VAC/DC
1.25WB DL RA ASSY 12CKT BK G076
5054481251
1.25WB DL RA ASSY 12CKT BK G076
Molex
0
In Stock
Check Lead Time
3,000 : $1.70778
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)122-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.332" (8.43mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0Black2A50VAC/DC
Showing
of 48

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.