Showing
1 - 20
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10144041-04011LF
10144041-04011LF
CONN HEADER SMD R/A 4POS 0.8MM
Amphenol ICC (FCI)
29,376
In Stock
1 : $0.68000
Cut Tape (CT)
3,500 : $0.31967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144041-06011LF
10144041-06011LF
CONN HEADER SMD R/A 6POS 0.8MM
Amphenol ICC (FCI)
51,683
In Stock
1 : $0.79000
Cut Tape (CT)
3,500 : $0.36890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144042-04011LF
10144042-04011LF
CONN HEADER SMD 4POS 0.8MM
Amphenol ICC (FCI)
27,692
In Stock
1 : $0.74000
Cut Tape (CT)
2,300 : $0.37168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144042-06011LF
10144042-06011LF
CONN HEADER SMD 6POS 0.8MM
Amphenol ICC (FCI)
8,523
In Stock
1 : $0.79000
Cut Tape (CT)
2,300 : $0.41011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144041-08011LF
10144041-08011LF
CONN HEADER SMD R/A 8POS 0.8MM
Amphenol ICC (FCI)
46,936
In Stock
1 : $0.87000
Cut Tape (CT)
3,500 : $0.43598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144042-10011LF
10144042-10011LF
CONN HEADER SMD 10POS 0.8MM
Amphenol ICC (FCI)
23,436
In Stock
1 : $0.95000
Cut Tape (CT)
2,300 : $0.49192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144041-10011LF
10144041-10011LF
CONN HEADER SMD R/A 10POS 0.8MM
Amphenol ICC (FCI)
37,404
In Stock
1 : $1.03000
Cut Tape (CT)
3,500 : $0.51507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144042-02011LF
10144042-02011LF
CONN HEADER SMD 2POS 0.8MM
Amphenol ICC (FCI)
3,903
In Stock
1 : $0.61000
Cut Tape (CT)
2,300 : $0.30623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
10144041-02011LF
10144041-02011LF
CONN HEADER SMD R/A 2POS 0.8MM
Amphenol ICC (FCI)
548
In Stock
1 : $0.61000
Cut Tape (CT)
3,500 : $0.28709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH RA HEADER SM
10144041-03011LF
0.8MM PITCH RA HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
49,000 : $0.23306
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH VT HEADER SM
10144042-03011LF
0.8MM PITCH VT HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
27,600 : $0.24185
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH RA HEADER SM
10144041-05011LF
0.8MM PITCH RA HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
49,000 : $0.28140
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH VT HEADER SM
10144042-05011LF
0.8MM PITCH VT HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
27,600 : $0.29503
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH RA HEADER SM
10144041-07011LF
0.8MM PITCH RA HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
49,000 : $0.31801
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH RA HEADER SM
10144041-09011LF
0.8MM PITCH RA HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
49,000 : $0.38156
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH VT HEADER SM
10144042-14011LF
0.8MM PITCH VT HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
20,700 : $0.46126
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH RA HEADER SM
10144041-12011LF
0.8MM PITCH RA HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
35,000 : $0.46572
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH RA HEADER SM
10144041-11011LF
0.8MM PITCH RA HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
35,000 : $0.47460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH RA HEADER SM
10144041-14011LF
0.8MM PITCH RA HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
35,000 : $0.50879
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Halogen FreeGlow Wire Compliant, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
0.8MM PITCH VT HEADER SM
10144042-12011LF
0.8MM PITCH VT HEADER SM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
20,700 : $0.51509
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.031" (0.80mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyThermoplastic, Halogen FreeGlow Wire Compliant, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Cream1A30VAC
Showing
1 - 20
of 20

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.