Headers, Male Pins

Results: 352
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions
468101214161820222426
Mounting Type
-Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Post
0.075" (1.91mm)0.085" (2.16mm)-
Insulation Height
0.210" (5.33mm)0.220" (5.60mm)-
Contact Finish - Mating
-Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)-
Contact Finish - Post
-Tin
Contact Material
-Phosphor Bronze
Features
Board Lock, Keying SlotBoard Lock, Keying Slot, Pick and PlaceKeying SlotKeying Slot, Pick and Place
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
352Results
Applied FiltersRemove All

Showing
of 352
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SHF Series 10 pos
SHF-105-01-L-D-TH
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
8,230
In Stock
29,070
Factory
1 : $3.17000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.075" (1.91mm)
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF Series 10 pos
SHF-105-01-L-D-TH-TR
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
5,780
In Stock
1,350
Factory
1 : $3.30000
Cut Tape (CT)
450 : $2.28002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.075" (1.91mm)
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-L-D-SM
SHF-105-01-L-D-SM
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
6,760
In Stock
8,010
Factory
1 : $3.49000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-L-D-SM-TR
SHF-105-01-L-D-SM-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
4,780
In Stock
1 : $3.62000
Cut Tape (CT)
450 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-110-01-L-D-TH
SHF-110-01-L-D-TH
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
10,593
In Stock
3,000
Factory
1 : $3.73000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.075" (1.91mm)
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-L-D-SM-LC
SHF-105-01-L-D-SM-LC
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
1,224
In Stock
450
Factory
1 : $3.74000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock, Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-L-D-RA
SHF-105-01-L-D-RA
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
3,950
In Stock
537
Factory
1 : $3.81000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.085" (2.16mm)
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-L-D-SM-K-TR
SHF-105-01-L-D-SM-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
10,232
In Stock
4,950
Factory
1 : $3.82000
Cut Tape (CT)
450 : $2.65000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-108-01-L-D-SM
SHF-108-01-L-D-SM
CONN HEADER SMD 16POS 1.27MM
Samtec Inc.
6,281
In Stock
5,236
Factory
1 : $3.89000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-110-01-L-D-SM
SHF-110-01-L-D-SM
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
246
In Stock
5,160
Factory
1 : $4.10000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-110-01-L-D-SM-K-TR
SHF-110-01-L-D-SM-K-TR
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
10
In Stock
5,260
Marketplace
11,900
Factory
1 : $4.43000
Cut Tape (CT)
350 : $3.07003
Tape & Reel (TR)
1 : $8.05000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-110-01-L-D-RA
SHF-110-01-L-D-RA
CONN HEADER R/A 20POS 1.27MM
Samtec Inc.
1,376
In Stock
1,170
Factory
1 : $4.47000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.085" (2.16mm)
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-117-01-L-D-SM-K-TR
SHF-117-01-L-D-SM-K-TR
CONN HEADER SMD 34POS 1.27MM
Samtec Inc.
1,137
In Stock
1 : $4.82000
Cut Tape (CT)
350 : $3.95000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
34
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF Series 10 pos
SHF-105-01-F-D-TH
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
183
In Stock
1 : $2.60000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.075" (1.91mm)
-
0.210" (5.33mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-F-D-SM-K-TR
SHF-105-01-F-D-SM-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
1,444
In Stock
1 : $3.19000
Cut Tape (CT)
450 : $2.21000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF Series
SHF-107-01-L-D-TH
CONN HEADER VERT 14POS 1.27MM
Samtec Inc.
1,124
In Stock
7,046
Factory
1 : $3.28000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.075" (1.91mm)
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF Series
SHF-105-01-L-D-TH-LC
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
4,426
In Stock
460
Factory
1 : $3.42000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.075" (1.91mm)
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock, Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF Series
SHF-103-01-L-D-SM
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
3,829
In Stock
1 : $3.42000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-104-01-L-D-SM
SHF-104-01-L-D-SM
CONN HEADER SMD 8POS 1.27MM
Samtec Inc.
2,168
In Stock
969
Factory
1 : $3.46000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-108-01-L-D-TH
SHF-108-01-L-D-TH
CONN HEADER VERT 16POS 1.27MM
Samtec Inc.
667
In Stock
327
Factory
1 : $3.53000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.075" (1.91mm)
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-106-01-L-D-SM
SHF-106-01-L-D-SM
CONN HEADER SMD 12POS 1.27MM
Samtec Inc.
12,813
In Stock
3,880
Factory
1 : $3.55000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-107-01-L-D-SM
SHF-107-01-L-D-SM
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
302
In Stock
1 : $3.61000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-112-01-L-D-SM
SHF-112-01-L-D-SM
CONN HEADER SMD 24POS 1.27MM
Samtec Inc.
157
In Stock
1 : $3.64000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
24
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-L-D-SM-LC-TR
SHF-105-01-L-D-SM-LC-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
543
In Stock
1 : $3.86000
Cut Tape (CT)
450 : $2.68002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock, Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
SHF-105-01-L-D-RA-TR
SHF-105-01-L-D-RA-TR
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
1,365
In Stock
1 : $3.93000
Cut Tape (CT)
425 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.085" (2.16mm)
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 352

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.