Showing
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BD020-03-A-J-0350-0300-L-G
BD020-03-A-J-0350-0300-L-G
03W, 1.27MM PITCH PIN HDR, SIL,
GCT
1,825
In Stock
1 : $0.57000
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact-
BD020-04-A-J-0350-0300-L-G
BD020-04-A-J-0350-0300-L-G
04W, 1.27MM PITCH PIN HDR, SIL,
GCT
1,686
In Stock
1 : $0.59000
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact-
BD020-06-A-J-0350-0300-L-G
BD020-06-A-J-0350-0300-L-G
06W, 1.27MM PITCH PIN HDR, SIL,
GCT
210
In Stock
1 : $0.63000
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact-
02W, 1.27MM PITCH PIN HDR, SIL,
BD020-02-A-J-0350-0300-L-G
02W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.25533
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
05W, 1.27MM PITCH PIN HDR, SIL,
BD020-05-A-J-0350-0300-L-G
05W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.31027
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
07W, 1.27MM PITCH PIN HDR, SIL,
BD020-07-A-J-0350-0300-L-G
07W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.32643
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
08W, 1.27MM PITCH PIN HDR, SIL,
BD020-08-A-J-0350-0300-L-G
08W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.33451
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
09W, 1.27MM PITCH PIN HDR, SIL,
BD020-09-A-J-0350-0300-L-G
09W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.33936
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)91-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
11W, 1.27MM PITCH PIN HDR, SIL,
BD020-11-A-J-0350-0300-L-G
11W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.37976
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)111-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
12W, 1.27MM PITCH PIN HDR, SIL,
BD020-12-A-J-0350-0300-L-G
12W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.38784
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)121-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
13W, 1.27MM PITCH PIN HDR, SIL,
BD020-13-A-J-0350-0300-L-G
13W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.41966
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)131-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
14W, 1.27MM PITCH PIN HDR, SIL,
BD020-14-A-J-0350-0300-L-G
14W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.45299
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)141-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
15W, 1.27MM PITCH PIN HDR, SIL,
BD020-15-A-J-0350-0300-L-G
15W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.48480
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)151-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
16W, 1.27MM PITCH PIN HDR, SIL,
BD020-16-A-J-0350-0300-L-G
16W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.51662
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)161-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
17W, 1.27MM PITCH PIN HDR, SIL,
BD020-17-A-J-0350-0300-L-G
17W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.54995
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)171-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
18W, 1.27MM PITCH PIN HDR, SIL,
BD020-18-A-J-0350-0300-L-G
18W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.58176
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
10W, 1.27MM PITCH PIN HDR, SIL,
BD020-10-A-J-0350-0300-L-G
10W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.60146
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
19W, 1.27MM PITCH PIN HDR, SIL,
BD020-19-A-J-0350-0300-L-G
19W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.61358
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)191-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
20W, 1.27MM PITCH PIN HDR, SIL,
BD020-20-A-J-0350-0300-L-G
20W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.64691
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)201-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
21W, 1.27MM PITCH PIN HDR, SIL,
BD020-21-A-J-0350-0300-L-G
21W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.67872
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)211-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
22W, 1.27MM PITCH PIN HDR, SIL,
BD020-22-A-J-0350-0300-L-G
22W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.71054
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)221-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
23W, 1.27MM PITCH PIN HDR, SIL,
BD020-23-A-J-0350-0300-L-G
23W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.74387
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)231-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
24W, 1.27MM PITCH PIN HDR, SIL,
BD020-24-A-J-0350-0300-L-G
24W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.74983
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)241-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
25W, 1.27MM PITCH PIN HDR, SIL,
BD020-25-A-J-0350-0300-L-G
25W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.78058
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
26W, 1.27MM PITCH PIN HDR, SIL,
BD020-26-A-J-0350-0300-L-G
26W, 1.27MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.81280
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)261-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.311" (7.90mm)0.055" (1.40mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
Showing
of 49

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.