Mill-Max Manufacturing Corp. 0.050" (1.27mm) 4 Surface Mount Headers, Male Pins

Results: 6
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)200.0µin (5.08µm)
Contact Finish - Post
GoldTinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0
In Stock
Check Lead Time
50 : $12.55700
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
0
In Stock
Check Lead Time
50 : $12.55700
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
0
In Stock
Check Lead Time
50 : $12.55700
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularTin-Lead200.0µin (5.08µm)Tin-LeadBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
0
In Stock
Check Lead Time
50 : $12.66420
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
0
In Stock
Check Lead Time
50 : $13.45780
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
0
In Stock
Check Lead Time
50 : $13.80640
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularTin-Lead200.0µin (5.08µm)Tin-LeadBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.