Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
69,032
In Stock
1 : $1.49000
Cut Tape (CT)
800 : $0.94058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TPick and Place-40°C ~ 105°C-UL94 V-0-1A-
M50-3600542R
M50-3600542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
48,156
In Stock
1 : $1.61000
Cut Tape (CT)
800 : $1.01475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
GRPB052VWQS-RC
GRPB052VWQS-RC
CONN HEADER SMD 10POS 1.27MM
Sullins Connector Solutions
102,306
In Stock
1 : $1.06000
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPB052VWQP-RC
GRPB052VWQP-RC
CONN HEADER SMD 10POS 1.27MM
Sullins Connector Solutions
12,765
In Stock
1 : $1.06000
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TBoard Guide-40°C ~ 105°C-UL94 V-0-1A-
ArcherM50_10-pos_unshrouded
M50-3610542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
6,115
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.09409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold1.00µin (0.025µm)TinBrassThermoplasticBoard Guide, Pick and Place-55°C ~ 105°C-UL94 V-0Black1A250V
M50-360xx42
M50-3600542
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
6,664
In Stock
1 : $1.39000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
ArcherM50_10-pos_unshrouded
M50-3610542
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
1,148
In Stock
1 : $1.44000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold1.00µin (0.025µm)TinBrassThermoplasticBoard Guide-55°C ~ 105°C-UL94 V-0Black1A250V
2215-2X15G00S2-2.3-3.9-13.7B
2215-2X05G00DP/3U
PIN HEADER, DOUBLE ROW, 10 PIN,
Oupiin
4,772
Marketplace
1 : $0.57000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyPlasticBoard Guide-40°C ~ 105°C-UL94 V-0-1A-
PH2 Series
HPH2-A-10-UA-SMT
CONN HEADER SMD 10POS 1.27MM
Adam Tech
754
In Stock
1 : $0.93000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A250VAC
0
In Stock
Check Lead Time
1 : $6.51000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
2215-2X15G00S2-2.3-3.9-13.7B
2215-2X05G00DN/3B
PIN HEADER, DOUBLE ROW, 10 PIN,
Oupiin
8
Marketplace
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyPlasticBoard Guide-40°C ~ 105°C-UL94 V-0-1A-
2215-2X15G00S2-2.3-3.9-13.7B
2215-2X05G00DN/3U
PIN HEADER, DOUBLE ROW, 10 PIN,
Oupiin
0
Marketplace
1 : $0.57000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyPlasticBoard Guide-40°C ~ 105°C-UL94 V-0-1A-
2215-2X15G00S2-2.3-3.9-13.7B
2215-2X05G00DN-3U-P
PIN HEADER, DOUBLE ROW, 10 PIN,
Oupiin
0
Marketplace
1 : $0.90000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyPlasticBoard Guide, Pick and Place-40°C ~ 105°C-UL94 V-0-1A-
852-80-xxx-30-001101
852-80-010-30-001101
CONN HEADER SMD 10POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,230 : $1.06459
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
852-10-xxx-30-001101
852-10-010-30-001101
CONN HEADER SMD 10POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,050 : $1.35320
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
CONN HEADER SMD 10POS 1.27MM
852-80-010-30-001191
CONN HEADER SMD 10POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
3,750 : $1.55385
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPick and Place-55°C ~ 125°C-UL94 V-0Black1A150VDC
CONN HEADER SMD 10POS 1.27MM
852-10-010-30-001191
CONN HEADER SMD 10POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
3,750 : $1.85941
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPick and Place-55°C ~ 125°C-UL94 V-0Black1A150VDC
0
In Stock
Check Lead Time
76 : $13.25316
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
0
In Stock
Check Lead Time
76 : $13.25316
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularTin-Lead200.0µin (5.08µm)Tin-LeadBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
Showing
of 19

Header 0.050" (1.27mm) 10 0.050" (1.27mm) Surface Mount Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.