TE Connectivity AMP Connectors Header 6 Board to Board or Cable Through Hole Headers, Male Pins

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-178140-5
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
7,734
In Stock
1 : $1.99000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Tin
78.7µin (2.00µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
2-178140-2
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
2,688
In Stock
1 : $3.94000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold or PdNi +Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
3-178140-2
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
1,229
In Stock
1 : $4.82000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold or PdNi +Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
2-178140-3
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
1,173
In Stock
1 : $5.66000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold or PdNi +Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
2-178140-5
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
3,730
In Stock
1 : $2.42000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Tin
78.7µin (2.00µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
3-178140-5
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
1,302
In Stock
1 : $2.74000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Tin
78.7µin (2.00µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
3-178140-3
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
1,378
In Stock
1 : $4.97000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold or PdNi +Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
1-178140-3
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
1,394
In Stock
1 : $5.07000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold or PdNi +Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
1-178140-2
CONN HEADER VERT 6POS 5.08MM
TE Connectivity AMP Connectors
1,112
In Stock
1 : $8.16000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.200" (5.08mm)
6
2
0.300" (7.62mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.850" (21.59mm)
Rectangular
Gold or PdNi +Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
600V
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.