Headers, Male Pins

Results: 8
Series
*Mini-Fit Jr 5566
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)35.4µin (0.90µm)100.0µin (2.54µm)
Features
-Board Lock
Material Flammability Rating
UL94 V-0UL94 V-2
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0039310020
0039310020
CONN HEADER VERT 2POS
Molex
9,877
In Stock
1 : $0.79000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
39-28-9028
39289028
A-5566-02B2GS-210
Molex
2,750
Marketplace
65 : $1.10000
Box
*
Box
Active-----------------------------
39-29-9022
0039299022
CONN HEADER VERT 2POS
Molex
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
39-29-9024
0039299024
CONN HEADER VERT 2POS
Molex
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
39-28-9028
0039289028
CONN HEADER VERT 2POS
Molex
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
39-30-6027
0039306027
CONN HEADER VERT 2POS
Molex
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
39-29-9026
0039299026
CONN HEADER VERT 2POS
Molex
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
CONN HEADER VERT 2POS
0039306028
CONN HEADER VERT 2POS
Molex
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.