Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,070 In Stock | 1 : $0.30000 Bulk | - | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.094" (2.40mm) | 0.106" (2.69mm) | 0.256" (6.50mm) | 0.177" (4.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
5,538 In Stock | 1 : $0.34000 Bulk | - | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.094" (2.40mm) | 0.106" (2.69mm) | - | 0.146" (3.70mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
28,571 In Stock | 1 : $0.71000 Cut Tape (CT) 1,000 : $0.45657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.146" (3.70mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
13,192 In Stock | 1 : $0.74000 Cut Tape (CT) 1,000 : $0.47348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.197" (5.00mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
0 In Stock Check Lead Time | 1,000 : $0.16896 Bulk | - | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.094" (2.40mm) | 0.134" (3.40mm) | - | 0.177" (4.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
0 In Stock Check Lead Time | 1,000 : $0.31431 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.059" (1.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.094" (2.40mm) | - | - | 0.146" (3.70mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V |