Headers, Male Pins

Results: 6
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.094" (2.40mm)-
Contact Length - Post
0.106" (2.69mm)0.134" (3.40mm)-
Overall Contact Length
0.256" (6.50mm)-
Insulation Height
0.146" (3.70mm)0.177" (4.50mm)0.197" (5.00mm)
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuideSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S7B-ZR-SM3A-TF
S7B-ZR-SM4A-TF
CONN HEADER SMD R/A 7POS 1.5MM
JST Sales America Inc.
13,035
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.43970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B7B-ZR
B7B-ZR
CONN HEADER VERT 7POS 1.5MM
JST Sales America Inc.
2,943
In Stock
1 : $0.37000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
S7B-ZR
S7B-ZR
CONN HEADER R/A 7POS 1.5MM
JST Sales America Inc.
6,931
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)-0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
B7B-ZR-SM3-TF
B7B-ZR-SM4-TF
CONN HEADER SMD 7POS 1.5MM
JST Sales America Inc.
18,710
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.45755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.197" (5.00mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
CONN HEADER VERT 7POS 1.5MM
B7B-ZR-3.4
CONN HEADER VERT 7POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1,000 : $0.18421
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.134" (3.40mm)-0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
CONN HEADER SMD R/A 7POS 1.5MM
S7B-ZR-SM2-TF
CONN HEADER SMD R/A 7POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1,000 : $0.34245
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA46), Nylon 4/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural1A50V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.