Headers, Male Pins

Results: 6
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.094" (2.40mm)-
Contact Length - Post
0.106" (2.69mm)0.134" (3.40mm)-
Overall Contact Length
0.256" (6.50mm)-
Insulation Height
0.146" (3.70mm)0.177" (4.50mm)0.197" (5.00mm)
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuideSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S5B-ZR-SM3A-TF
S5B-ZR-SM4A-TF
CONN HEADER SMD R/A 5POS 1.5MM
JST Sales America Inc.
72,191
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.27954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
B5B-ZR-SM3-TF
B5B-ZR-SM4-TF
CONN HEADER SMD 5POS 1.5MM
JST Sales America Inc.
13,490
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.40290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
B5B-ZR
B5B-ZR
CONN HEADER VERT 5POS 1.5MM
JST Sales America Inc.
33,637
In Stock
1 : $0.28000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S5B-ZR
S5B-ZR
CONN HEADER R/A 5POS 1.5MM
JST Sales America Inc.
18,416
In Stock
1 : $0.28000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S5B-ZR-3.4(LF)(SN)
S5B-ZR-3.4
CONN HEADER R/A 5POS 1.5MM
JST Sales America Inc.
2,308
In Stock
1 : $0.35000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.134" (3.40mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
CONN HEADER SMD R/A 5POS 1.5MM
S5B-ZR-SM2-TF
CONN HEADER SMD R/A 5POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1,000 : $0.27943
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.