Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM04B-SRSS-TB(LF)(SN)
CONN HEADER SMD R/A 4POS 1MM
JST Sales America Inc.
70,130
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.24082
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
BM04B-SRSS-TB
CONN HEADER SMD 4POS 1MM
JST Sales America Inc.
10,130
In Stock
1 : $0.52000
Cut Tape (CT)
1,500 : $0.26244
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
BM04B-SRSS-TB
CONN HEADER SMD 4POS 1MM
JST Sales America Inc.
22,638
In Stock
1 : $0.71000
Cut Tape (CT)
1,500 : $0.36184
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.