Headers, Male Pins

Results: 2
Manufacturer
CNC TechSullins Connector Solutions
Packaging
TrayTube
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.118" (3.00mm)-
Insulation Height
0.039" (1.00mm)0.213" (5.40mm)
Features
-Keying Slot
Insulation Color
-Black
Voltage Rating
50VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
449,455
In Stock
1 : $0.54000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
GRPB052VWQS-RC
GRPB052VWQS-RC
CONN HEADER SMD 10POS 1.27MM
Sullins Connector Solutions
59,505
In Stock
1 : $1.06000
Tube
-
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.