Headers, Male Pins

Results: 3
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
MTA-100WR-BHDWR-PHD
Packaging
BulkTray
Number of Positions
2612
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.140" (3.56mm)
Overall Contact Length
0.454" (11.54mm)0.535" (13.59mm)-
Insulation Height
0.100" (2.54mm)0.305" (7.75mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
77,428
In Stock
1 : $0.17000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
61200621621
61200621621
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
10,901
In Stock
1 : $0.48000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61301221121
61301221121
CONN HEADER VERT 12POS 2.54MM
Würth Elektronik
2,547
In Stock
1 : $0.83000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.