Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM02B-GHS-TBT(LF)(SN)
CONN HEADER SMD 2POS 1.25MM
JST Sales America Inc.
9,178
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.15524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
BM05B-GHS-TBT(LF)(SN)
CONN HEADER SMD 5POS 1.25MM
JST Sales America Inc.
484
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.18968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
BM06B-GHS-TBT(LF)(SN)
CONN HEADER SMD 6POS 1.25MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.46000
Cut Tape (CT)
2,500 : $0.22643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.