Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-TSW
Connector Type
HeaderHeader, Breakaway
Number of Positions
418
Contact Length - Mating
0.230" (5.84mm)0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)0.830" (21.08mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-104-17-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1,883
In Stock
3,246
Factory
Value Added Item
1 : $0.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
PRPC0xxSAAN-RC
PRPC018SAAN-RC
CONN HEADER VERT 18POS 2.54MM
Sullins Connector Solutions
1,275
In Stock
Value Added Item
1 : $0.43000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.