Headers, Male Pins

Results: 8
Manufacturer
Adam TechAmphenol ICC (FCI)CNC TechJST Sales America Inc.Sullins Connector SolutionsWürth Elektronik
Series
-BERGSTIK® IIPH2PH2RAPUDWR-PHD
Packaging
BagBulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
681220
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.235" (5.97mm)0.236" (6.00mm)-
Contact Length - Post
0.083" (2.11mm)0.118" (3.00mm)0.120" (3.05mm)0.320" (8.13mm)
Overall Contact Length
0.450" (11.43mm)0.453" (11.50mm)0.454" (11.54mm)0.650" (16.51mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.197" (5.00mm)0.213" (5.40mm)0.335" (8.51mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A3A per Contact3A
Voltage Rating
50VAC/DC250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300811121
61300811121
CONN HEADER VERT 8POS 2.54MM
Würth Elektronik
13,373
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
31,943
In Stock
1 : $0.56000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
3220-20-0100-00
3220-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
400
In Stock
1 : $1.08000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
PH2 Series
PH2-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
26,837
In Stock
1 : $0.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)0.453" (11.50mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black3A250VAC
PH2 Series
PH2RA-06-UA
CONN HEADER R/A 6POS 2.54MM
Adam Tech
4,866
In Stock
1 : $0.18000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)-0.197" (5.00mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
S(12)B-PUDSS-1(LF)(SN)
S12B-PUDSS-1
CONN HEADER R/A 12POS 2MM
JST Sales America Inc.
39,585
In Stock
1 : $0.75000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
68001-xxx
68001-208HLF
CONN HEADER VERT 8POS 2.54MM
Amphenol ICC (FCI)
770
In Stock
1 : $0.83000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
PBC03DACN
PBC03DACN
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
80
In Stock
Value Added Item
1 : $0.62000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.320" (8.13mm)0.650" (16.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.