Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-BBD
Packaging
BulkTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
320
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.118" (3.00mm)0.125" (3.18mm)
Contact Length - Post
0.091" (2.30mm)0.125" (3.18mm)
Overall Contact Length
0.248" (6.30mm)0.460" (11.68mm)
Insulation Height
0.039" (1.00mm)0.211" (5.35mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
20.0µin (0.51µm)Flash
Contact Finish - Post
GoldNickel
Contact Material
-Brass
Insulation Material
Polyamide (PA9T), Nylon 9TPolyester, Glass Filled
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Insulation Color
-Black
Current Rating (Amps)
1A-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB031VWVN-RC
GRPB031VWVN-RC
CONN HEADER VERT 3POS 1.27MM
Sullins Connector Solutions
36,877
In Stock
1 : $0.28000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
BBD-110-G-A
BBD-110-G-A
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
123
In Stock
220
Factory
1 : $10.47000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.125" (3.18mm)
0.125" (3.18mm)
0.460" (11.68mm)
0.211" (5.35mm)
Circular
Gold
20.0µin (0.51µm)
Nickel
-
Polyester, Glass Filled
-
-55°C ~ 125°C
-
-
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.