Headers, Male Pins

Results: 2
Number of Positions
24
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0UL94 V-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0432550059
0432550059
CONN HEADER VERT 2POS 6.35MM
Molex
14,583
In Stock
1 : $0.50000
Tray
Tray
Active
Header
Male Pin
0.250" (6.35mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.169" (4.30mm)
-
0.550" (13.97mm)
Circular
Tin
137.8µin (3.50µm)
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
UL94 V-0
Natural
-
-
0432550129
0432550129
CONN HEADER VERT 4POS 6.35MM
Molex
3,422
In Stock
1 : $0.66000
Tray
Tray
Active
Header
Male Pin
0.250" (6.35mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.169" (4.30mm)
-
0.550" (13.97mm)
Circular
Tin
137.8µin (3.50µm)
Tin
-
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-2
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.