Headers, Male Pins

Results: 8
Series
PAXHZH
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
46912
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Mating
0.094" (2.40mm)0.126" (3.20mm)-
Contact Length - Post
0.106" (2.69mm)0.134" (3.40mm)
Overall Contact Length
0.256" (6.50mm)-
Insulation Height
0.146" (3.70mm)0.177" (4.50mm)0.256" (6.50mm)0.276" (7.00mm)
Contact Shape
CircularSquare
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Current Rating (Amps)
1A3A
Voltage Rating
50V250V
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
223,578
In Stock
1 : $0.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B4B-ZR
B4B-ZR
CONN HEADER VERT 4POS 1.5MM
JST Sales America Inc.
43,341
In Stock
1 : $0.25000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S04B-PASK-2(LF)(SN)
S04B-PASK-2
CONN HEADER R/A 4POS 2MM
JST Sales America Inc.
73,923
In Stock
1 : $0.34000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.134" (3.40mm)
-
0.256" (6.50mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S9B-ZR-3.4(LF)(SN)
S9B-ZR-3.4
CONN HEADER R/A 9POS 1.5MM
JST Sales America Inc.
802
In Stock
1 : $0.32000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.134" (3.40mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S12B-ZR-3.4(LF)(SN)
S12B-ZR-3.4
CONN HEADER R/A 12POS 1.5MM
JST Sales America Inc.
946
In Stock
1 : $0.39000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.134" (3.40mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S4B-ZR(LF)(SN)
S4B-ZR
CONN HEADER R/A 4POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.28000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
CONN HEADER VERT 4POS 1.5MM
B4B-ZR-3.4
CONN HEADER VERT 4POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
2,000 : $0.10343
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.134" (3.40mm)
-
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
CONN HEADER R/A 6POS 1.5MM
S6B-ZR-3.4
CONN HEADER R/A 6POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1,000 : $0.17348
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.134" (3.40mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.