Headers, Male Pins

Results: 2
Manufacturer
CNC TechMolex
Series
-Mini-Fit Jr 5569
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
1420
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Post
0.142" (3.60mm)-
Insulation Height
0.354" (9.00mm)0.378" (9.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9T
Features
Board LockKeying Slot
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A (AC/DC)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3020-20-0300-00
3020-20-0300-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
16,281
In Stock
1 : $1.25000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A (AC/DC)
-
39-30-0140
0039300140
CONN HEADER R/A 14POS 4.2MM
Molex
4,066
In Stock
1 : $3.31000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.