Headers, Male Pins

Results: 4
Manufacturer
3MCvilux USAMolex
Series
-303KK254, 4094Mini-SPOX 5267
Packaging
BagBulk
Product Status
ActiveObsolete
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
2416
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.138" (3.50mm)0.236" (6.00mm)0.303" (7.70mm)0.369" (9.37mm)
Contact Length - Post
0.110" (2.79mm)0.124" (3.15mm)0.138" (3.50mm)0.146" (3.70mm)
Overall Contact Length
0.350" (8.89mm)0.575" (14.60mm)-
Insulation Height
0.130" (3.30mm)0.232" (5.90mm)0.331" (8.40mm)0.370" (9.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)120.0µin (3.05µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
-Brass
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-25°C ~ 105°C-
Insulation Color
-BlackNaturalWhite
Current Rating (Amps)
1A7A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-03-5045
0022035045
CONN HEADER VERT 4POS 2.5MM
Molex
64,657
In Stock
1 : $0.30000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
22-12-2021
0022122021
CONN HEADER R/A 2POS 2.54MM
Molex
9,864
In Stock
1 : $0.66000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.369" (9.37mm)
0.124" (3.15mm)
-
0.130" (3.30mm)
Square
Gold
20.0µin (0.51µm)
Tin
-
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
CI5204P1V00-NH
CI5202P1V00-NH
2 POS 3.96MM(.156) WIRE TO BOARD
Cvilux USA
4,429
In Stock
1 : $0.18000
Bag
-
Bag
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7A
250VAC
30316-5002HB
30316-5002HB
CONN HEADER R/A 16POS 2.54MM
3M
764
In Stock
1 : $1.15000
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.331" (8.40mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.