Headers, Male Pins

Results: 11
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43045Nano-Fit 105313Nano-Fit 105314Pico-Clasp 203556Pico-Lock 504050ZE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.039" (1.00mm)0.059" (1.50mm)0.098" (2.50mm)0.118" (3.00mm)
Number of Positions
2346782022
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)0.118" (3.00mm)-
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction LockLatch HolderLocking Ramp
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.138" (3.50mm)-
Insulation Height
0.079" (2.00mm)0.149" (3.78mm)0.213" (5.40mm)0.247" (6.28mm)0.290" (7.37mm)0.295" (7.50mm)0.390" (9.91mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)15.0µin (0.38µm)59.0µin (1.50µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Features
Board GuideBoard LockPick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
2A8A-Varies by Wire Gauge
Voltage Rating
50V100V150V250V600V
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
bm04b-zess-tbt (lf)(sn)
BM04B-ZESS-TBT
CONN HEADER SMD 4POS 1.5MM
JST Sales America Inc.
25,745
In Stock
1 : $0.81000
Cut Tape (CT)
800 : $0.45370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.295" (7.50mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
1053131x02
1053131102
CONN HEADER R/A 2POS 2.5MM
Molex
36,350
In Stock
1 : $1.01000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Tin
59.0µin (1.50µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
5040500291
5040500391
CONN HEADER SMD R/A 3POS 1.5MM
Molex
29,771
In Stock
1 : $1.14000
Cut Tape (CT)
2,700 : $0.56867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
1053141104
1053141104
CONN HEADER R/A 4POS 2.5MM
Molex
13,700
In Stock
1 : $1.32000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Tin
59.0µin (1.50µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
5040500791
5040500791
CONN HEADER SMD R/A 7POS 1.5MM
Molex
15,579
In Stock
1 : $1.42000
Cut Tape (CT)
2,700 : $0.73825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
43045-0613
0430450613
CONN HEADER VERT 6POS 3MM
Molex
72,273
In Stock
1 : $1.54000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430450413
0430450413
CONN HEADER VERT 4POS 3MM
Molex
12,376
In Stock
17,856
Factory
1 : $1.72000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
2035560807
2035560807
CONN HEADER SMD 8POS 1MM
Molex
3,991
In Stock
1 : $1.96000
Cut Tape (CT)
1,100 : $1.09110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
0430450600
0430450600
CONN HEADER R/A 6POS 3MM
Molex
5,376
In Stock
8,640
Factory
1 : $2.37000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430452228
0430452228
CONN HEADER VERT 22POS 3MM
Molex
388
In Stock
1 : $4.50000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
22
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430452028
0430452028
CONN HEADER VERT 20POS 3MM
Molex
4,666
In Stock
1 : $6.06000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.