Headers, Male Pins

Results: 2
Manufacturer
3MMolex
Series
929PicoBlade 53261
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
26
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.235" (5.97mm)-
Contact Length - Post
0.610" (15.49mm)-
Overall Contact Length
0.945" (24.00mm)-
Insulation Height
0.100" (2.54mm)0.134" (3.40mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)200.0µin (5.08µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2.5A-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
929834-05-xx-xx
929834-05-06-RK
CONN HEADER VERT 6POS 2.54MM
3M
158
In Stock
Value Added Item
1 : $0.74000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.610" (15.49mm)0.945" (24.00mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
0532610271
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
0
In Stock
Check Lead Time
1 : $0.54000
Cut Tape (CT)
1,600 : $0.27246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.