Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
220
In Stock
1 : $6.62000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Receptacle
Male Pin
-
4
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.120" (3.05mm)
-
1.189" (30.20mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Guide, Mating Flange, Mounting Flange
-55°C ~ 125°C
IP67
-
Gray
7.5A
250V
2355186-2
2355186-2
2P,2MM,BRK HDR,SRVT,2.8,0.76AU,B
TE Connectivity AMP Connectors
15,155
In Stock
1 : $0.47000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.79mm)
0.327" (8.30mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 125°C
-
UL94 V-0
Black
2A
125VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.