Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
32,000
In Stock
1 : $0.82000
Bulk
Bulk
ActiveHeaderTab0.197" (5.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.138" (3.50mm)-0.555" (14.10mm)RectangularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0RedVaries by Wire Gauge300VAC
4,675
In Stock
1 : $0.81000
Bulk
Bulk
ActiveHeaderTab0.197" (5.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.138" (3.50mm)-0.555" (14.10mm)RectangularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0BlueVaries by Wire Gauge300VAC
0
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.47998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.350" (8.89mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonBoard Guide, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
1 - 3
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.