Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S201
302-S201
CONN HEADER VERT 20POS 2.54MM
On Shore Technology Inc.
72,292
In Stock
1 : $0.43000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
2,894
In Stock
1 : $0.20000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
1A per Contact
125V
PHDD-SS010G1ABOGE-B005
PHDD-SS010G1ABOGE-B005
MALE HEADER VERTICAL SMD 10POS G
SUPERIOR TECH
2,057
In Stock
1 : $0.45000
Cut Tape (CT)
650 : $0.28386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
0.157" (4.00mm)
0.083" (2.10mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.