Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
MX150L 19428PASL 171974
Packaging
BulkTrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.230" (5.84mm)
Number of Positions
23812
Number of Rows
12
Row Spacing - Mating
0.236" (6.00mm)-
Mounting Type
Panel Mount, Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.126" (3.20mm)0.240" (6.10mm)-
Contact Length - Post
0.130" (3.30mm)0.134" (3.40mm)
Insulation Height
0.256" (6.50mm)0.276" (7.00mm)1.562" (39.66mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
Board GuideBoard Guide, Mounting FlangePolarizing Key
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Ingress Protection
-IP67 - Dust Tight, Waterproof
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S08B-PASK-2(LF)(SN)
S08B-PASK-2
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
35,609
In Stock
1 : $0.46000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.134" (3.40mm)
-
0.256" (6.50mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
1719740002
1719740002
CONN HEADER R/A 2POS 2.54MM
Molex
11,050
In Stock
1 : $0.76000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.276" (7.00mm)
Circular
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
1719740003
1719740003
CONN HEADER R/A 3POS 2.54MM
Molex
42,691
In Stock
1 : $0.92000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.276" (7.00mm)
Circular
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
0194280015
0194280015
CONN HEADER VERT 12POS 5.84MM
Molex
7,224
In Stock
1 : $5.98000
Tray
Tray
Active
Header
Male Blade
0.230" (5.84mm)
12
2
0.236" (6.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
0.130" (3.30mm)
-
1.562" (39.66mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Mounting Flange
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.