Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Pico-SPOX 87437 Series
0874371043
CONN HEADER SMD 10POS 1.5MM
Molex
24,096
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.41746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.106" (2.70mm)--0.199" (5.05mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon---UL94 V-0Beige--
Pico-SPOX 87438 Series
0874381043
CONN HEADER SMD R/A 10POS 1.5MM
Molex
53,827
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.57174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.